Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJXGNJ4R3Y SMD Chip Resistor, 4.3 ohm, ± 5%, 31 mW, 01005 [0402 Metric], Thick Film, General Purpose](https://mexico.newark.com/productimages/standard/en_US/77AH9654-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJXGNJ4R3YCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel82AH6344RL
Cut Tape82AH6344
Product RangeERJ-XGN Series
Your Part Number
19,700 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.346 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.346 |
| 10+ | $0.291 |
| 100+ | $0.267 |
| 1000+ | $0.182 |
| 5000+ | $0.150 |
| 10000+ | $0.126 |
| 25000+ | $0.058 |
| 50000+ | $0.057 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJXGNJ4R3YCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel82AH6344RL
Cut Tape82AH6344
Product RangeERJ-XGN Series
Technical Datasheet
Resistance4.3ohm
Resistance Tolerance± 5%
Power Rating31mW
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeERJ-XGN Series
Temperature Coefficient-100ppm/°C to +600ppm/°C
Voltage Rating15V
Product Length0.4mm
Product Width0.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4.3ohm
Power Rating
31mW
Resistor Technology
Thick Film
Product Range
ERJ-XGN Series
Voltage Rating
15V
Product Width
0.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
01005 [0402 Metric]
Resistor Type
General Purpose
Temperature Coefficient
-100ppm/°C to +600ppm/°C
Product Length
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
