Print Page
ERZ-V14D511
TVS Varistor, 320 V, 410 V, ZNR V Series, 845 V, Disc 14mm, Zinc Oxide Non-Linear Resistor (ZNR)
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.286 |
| 2500+ | $0.265 |
Price for:Each
Minimum: 1000
Multiple: 1000
$286.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERZ-V14D511Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 55T6165 |
| Product Range | ZNR V |
| Technical Datasheet | |
| Voltage Rating VAC | 320V |
| Voltage Rating VDC | 410V |
| Product Range | ZNR V |
| Clamping Voltage Vc Max | 845V |
| Varistor Case Style | Disc 14mm |
| Varistor Type | Zinc Oxide Non-Linear Resistor (ZNR) |
| Peak Surge Current @ 8/20µS | 6kA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Peak Energy (10/1000uS) | 190J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Voltage Rating VAC | 320V |
|---|---|
| Product Range | ZNR V |
| Varistor Case Style | Disc 14mm |
| Peak Surge Current @ 8/20µS | 6kA |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 410V |
|---|---|
| Clamping Voltage Vc Max | 845V |
| Varistor Type | Zinc Oxide Non-Linear Resistor (ZNR) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | 190J |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for ERZ-V14D511
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

