Print Page
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERZE14A331Copy |
| Newark Part No. | 17AC5386 |
| Product Range | ZNR E14 |
| Technical Datasheet | |
| Voltage Rating VAC | 210V |
| Voltage Rating VDC | 270V |
| Product Range | ZNR E14 |
| Clamping Voltage Vc Max | 545V |
| Varistor Case Style | Disc 16.5mm |
| Varistor Type | Zinc Oxide Non-Linear Resistor (ZNR) |
| Peak Surge Current @ 8/20µS | 10kA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Peak Energy (10/1000uS) | 228J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (23-Jan-2024) |
Alternatives for ERZE14A331
1 Product Found
Technical Specifications
| Voltage Rating VAC | 210V |
|---|---|
| Product Range | ZNR E14 |
| Varistor Case Style | Disc 16.5mm |
| Peak Surge Current @ 8/20µS | 10kA |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 270V |
|---|---|
| Clamping Voltage Vc Max | 545V |
| Varistor Type | Zinc Oxide Non-Linear Resistor (ZNR) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | 228J |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

