Print Page
578 In Stock
3,538 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.393 |
| 10+ | $0.251 |
| 25+ | $0.235 |
| 50+ | $0.218 |
| 100+ | $0.203 |
| 250+ | $0.200 |
| 500+ | $0.195 |
| 1000+ | $0.187 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERZV07D431Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 63W1636 |
| Product Range | ZNR V |
| Technical Datasheet | |
| Voltage Rating VAC | 275V |
| Voltage Rating VDC | 350V |
| Product Range | ZNR V |
| Clamping Voltage Vc Max | 710V |
| Varistor Case Style | Disc 7mm |
| Varistor Type | Zinc Oxide Non-Linear Resistor (ZNR) |
| Peak Surge Current @ 8/20µS | 1.75kA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Peak Energy (10/1000uS) | 40J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Voltage Rating VAC | 275V |
|---|---|
| Product Range | ZNR V |
| Varistor Case Style | Disc 7mm |
| Peak Surge Current @ 8/20µS | 1.75kA |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 350V |
|---|---|
| Clamping Voltage Vc Max | 710V |
| Varistor Type | Zinc Oxide Non-Linear Resistor (ZNR) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | 40J |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for ERZV07D431
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

