Print Page
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.667 |
| 10+ | $0.622 |
| 25+ | $0.567 |
| 50+ | $0.525 |
| 100+ | $0.459 |
| 250+ | $0.404 |
| 500+ | $0.359 |
| 1000+ | $0.328 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERZV10D680Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 18AR4893 |
| Product Range | ZNR V |
| Technical Datasheet | |
| Voltage Rating VAC | 40V |
| Voltage Rating VDC | 56V |
| Product Range | ZNR V |
| Clamping Voltage Vc Max | 135V |
| Varistor Case Style | Disc 10mm |
| Varistor Type | Zinc Oxide Non-Linear Resistor (ZNR) |
| Peak Surge Current @ 8/20µS | 1kA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Peak Energy (10/1000uS) | 9.8J |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| Voltage Rating VAC | 40V |
|---|---|
| Product Range | ZNR V |
| Varistor Case Style | Disc 10mm |
| Peak Surge Current @ 8/20µS | 1kA |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 56V |
|---|---|
| Clamping Voltage Vc Max | 135V |
| Varistor Type | Zinc Oxide Non-Linear Resistor (ZNR) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | 9.8J |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
