Print Page
ERZV20D112
TVS Varistor, 680 V, 895 V, ZNR V, 1.815 kV, Disc 20mm, Zinc Oxide Non-Linear Resistor (ZNR)
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 10+ | $1.460 |
| 25+ | $1.370 |
| 50+ | $1.300 |
| 100+ | $1.210 |
| 250+ | $1.110 |
| 500+ | $0.985 |
| 1000+ | $0.898 |
Price for:Each
Minimum: 1
Multiple: 1
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERZV20D112Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 18AR4908 |
| Product Range | ZNR V |
| Technical Datasheet | |
| Voltage Rating VAC | 680V |
| Voltage Rating VDC | 895V |
| Product Range | ZNR V |
| Clamping Voltage Vc Max | 1.815kV |
| Varistor Case Style | Disc 20mm |
| Varistor Type | Zinc Oxide Non-Linear Resistor (ZNR) |
| Peak Surge Current @ 8/20µS | 7.5kA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Peak Energy (10/1000uS) | 620J |
| Automotive Qualification Standard | - |
| SVHC | To Be Advised |
Technical Specifications
| Voltage Rating VAC | 680V |
|---|---|
| Product Range | ZNR V |
| Varistor Case Style | Disc 20mm |
| Peak Surge Current @ 8/20µS | 7.5kA |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 895V |
|---|---|
| Clamping Voltage Vc Max | 1.815kV |
| Varistor Type | Zinc Oxide Non-Linear Resistor (ZNR) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | 620J |
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
