Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERZV20D220Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14T3148
Product RangeZNR V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.774 |
| 2500+ | $0.741 |
Price for:Each
Minimum: 1000
Multiple: 1000
$774.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV20D220Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14T3148
Product RangeZNR V Series
Technical Datasheet
Voltage Rating VAC14Vrms
Voltage Rating VDC18V
Product RangeZNR V Series
Clamping Voltage Vc Max43V
Varistor Case StyleDisc 20mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS3kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)16J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
14Vrms
Product Range
ZNR V Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
3kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
43V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
16J
SVHC
No SVHC (25-Jun-2025)
Alternatives for ERZV20D220
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
