Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoESE11HS1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.83T2659
Product RangeESE11 Series
Your Part Number
1,461 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.492 |
| 10+ | $0.426 |
| 25+ | $0.401 |
| 50+ | $0.362 |
| 100+ | $0.323 |
| 250+ | $0.312 |
| 500+ | $0.302 |
| 1000+ | $0.292 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE11HS1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.83T2659
Product RangeESE11 Series
Technical Datasheet
Product RangeESE11 Series
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height3.75mm
External Width5.5mm
External Depth8.6mm
SVHCNo SVHC (12-Jan-2017)
Product Overview
The ESE-11HS1 is a SPST 5N Detector Switch for reflow soldering.
- 500mΩ Maximum initial contact resistance
- 100MΩ Minimum insulation resistance at 100VDC
- 100VAC for 1 minute Dielectric withstanding voltage
- 350mN Maximum operating force (full travel)
- 50000 Cycles minimum operating life
Applications
Industrial
Technical Specifications
Product Range
ESE11 Series
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
5.5mm
SVHC
No SVHC (12-Jan-2017)
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
3.75mm
External Depth
8.6mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
