Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoESE24MH1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel86Y0219RL
Cut Tape86Y0219
Product RangeESE24 Series
Your Part Number
5,351 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.763 | $7.63 |
| Total Price | $7.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.763 |
| 25+ | $0.708 |
| 50+ | $0.613 |
| 100+ | $0.562 |
| 250+ | $0.516 |
| 500+ | $0.461 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE24MH1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel86Y0219RL
Cut Tape86Y0219
Product RangeESE24 Series
Technical Datasheet
Product RangeESE24 Series
Contact ConfigurationSPDT
Switch TerminalsSMD
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height5.6mm
External Width3mm
External Depth7.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ESE24 Series
Switch Terminals
SMD
Contact Voltage DC Nom
5V
External Width
3mm
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPDT
Contact Current Max
10mA
External Height
5.6mm
External Depth
7.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
