Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoESE31R11TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.53W5022
Product RangeESE31 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.492 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$1,230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoESE31R11TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.53W5022
Product RangeESE31 Series
Technical Datasheet
Product RangeESE31 Series
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max10mA
Contact Voltage DC Nom5V
External Height1.7mm
External Width5.4mm
External Depth5.9mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ESE-31R11T is a SPST 2HL Detector Switch with right-side operation.
- Increased the contact reliability and lifespan of 100000 operations or more
- 1.7mm Decreased the profile of the switch body height
- 80N Increased the mounting strength mounting strength
Applications
Industrial, Portable Devices
Technical Specifications
Product Range
ESE31 Series
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
5.4mm
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST-NO
Contact Current Max
10mA
External Height
1.7mm
External Depth
5.9mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
