Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQ-P3M6R8KVPCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82Y5418
Product RangePCC-M0530M-LP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4000+ | $0.681 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$2,724.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQ-P3M6R8KVPCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.82Y5418
Product RangePCC-M0530M-LP Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.9A
Inductor Construction-
Saturation Current (Isat)6.1A
Product RangePCC-M0530M-LP Series
Power Inductor Case5.5mm x 5mm x 3mm
Inductance Tolerance± 20%
DC Resistance Max0.07227ohm
Product Length5.5mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (07-Jul-2017)
Product Overview
Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.
- Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
- Up to 40% Smaller
- Maximum Operating Temperature of 160°C
- Thermal Shock -40 ~+150°C
- Metal Composite Core with Magnetic Shielding
- Non-Hard Saturation
Technical Specifications
Inductance
6.8µH
Inductor Construction
-
Product Range
PCC-M0530M-LP Series
Inductance Tolerance
± 20%
Product Length
5.5mm
Product Height
3mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
6.1A
Power Inductor Case
5.5mm x 5mm x 3mm
DC Resistance Max
0.07227ohm
Product Width
5mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for ETQ-P3M6R8KVP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
