Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP3M220KVNCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel90Y9902RL
Cut Tape90Y9902
Product RangePCC-M0630M-LP Series
Your Part Number
30 In Stock
96,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.761 | $7.61 |
| Total Price | $7.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.761 |
| 20+ | $0.719 |
| 30+ | $0.676 |
| 50+ | $0.659 |
| 100+ | $0.642 |
| 250+ | $0.601 |
| 500+ | $0.572 |
| 1000+ | $0.544 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3M220KVNCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel90Y9902RL
Cut Tape90Y9902
Product RangePCC-M0630M-LP Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.2A
Inductor Construction-
Saturation Current (Isat)4.3A
Power Inductor Case6.4mm x 6mm x 3mm
Product RangePCC-M0630M-LP Series
Inductor Case / Package-
DC Resistance Max0.1408ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.
- Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
- Up to 40% Smaller
- Maximum Operating Temperature of 160°C
- Thermal Shock -40 ~+150°C
- Metal Composite Core with Magnetic Shielding
- Non-Hard Saturation
Technical Specifications
Inductance
22µH
Inductor Construction
-
Power Inductor Case
6.4mm x 6mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
4.3A
Product Range
PCC-M0630M-LP Series
DC Resistance Max
0.1408ohm
Product Length
6.4mm
Product Height
3mm
Technical Docs (2)
Alternatives for ETQP3M220KVN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
