Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP3MR47KVNCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel89AM7308RL
Cut Tape89AM7308
Product RangePCC-M0630M-LP Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.100 | $11.00 |
| Total Price | $11.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.100 |
| 20+ | $1.050 |
| 30+ | $0.957 |
| 50+ | $0.870 |
| 100+ | $0.797 |
| 250+ | $0.682 |
| 500+ | $0.597 |
| 1000+ | $0.585 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3MR47KVNCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel89AM7308RL
Cut Tape89AM7308
Product RangePCC-M0630M-LP Series
Inductance470nH
RMS Current (Irms)15.7A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangePCC-M0630M-LP Series
Inductor Case / Package-
DC Resistance Max4070µohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6.4mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
PCC-M0630M-LP Series
DC Resistance Max
4070µohm
Product Length
6mm
Product Height
3mm
RMS Current (Irms)
15.7A
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
