Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M1R5KVCCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel90Y9914RL
Cut Tape90Y9914
Product RangePCC-M1040M-LP Series
Your Part Number
241 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.989 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.989 |
| 25+ | $0.740 |
| 100+ | $0.704 |
| 250+ | $0.658 |
| 500+ | $0.612 |
| 1000+ | $0.566 |
| 5000+ | $0.522 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M1R5KVCCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel90Y9914RL
Cut Tape90Y9914
Product RangePCC-M1040M-LP Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)14.3A
Inductor Construction-
Saturation Current (Isat)25A
Product RangePCC-M1040M-LP Series
Power Inductor Case10.7mm x 10mm x 4mm
Inductor Case / Package-
DC Resistance Max5390µohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
-
Product Range
PCC-M1040M-LP Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
14.3A
Saturation Current (Isat)
25A
Power Inductor Case
10.7mm x 10mm x 4mm
DC Resistance Max
5390µohm
Product Length
10.7mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
