Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M2R2KVKCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel82Y5429RL
Cut Tape82Y5429
Product RangePCC-M0840M-LP Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.806 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.806 |
| 10+ | $0.675 |
| 100+ | $0.599 |
| 500+ | $0.538 |
| 5000+ | $0.418 |
| 10000+ | $0.410 |
| 25000+ | $0.401 |
| 50000+ | $0.393 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M2R2KVKCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel82Y5429RL
Cut Tape82Y5429
Product RangePCC-M0840M-LP Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)9.8A
Inductor Construction-
Saturation Current (Isat)20.4A
Power Inductor Case8.5mm x 8mm x 4mm
Product RangePCC-M0840M-LP Series
Inductor Case / Package-
DC Resistance Max0.00935ohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.
- Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
- Up to 40% Smaller
- Maximum Operating Temperature of 160°C
- Thermal Shock -40 ~+150°C
- Metal Composite Core with Magnetic Shielding
- Non-Hard Saturation
Technical Specifications
Inductance
2.2µH
Inductor Construction
-
Power Inductor Case
8.5mm x 8mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
9.8A
Saturation Current (Isat)
20.4A
Product Range
PCC-M0840M-LP Series
DC Resistance Max
0.00935ohm
Product Length
8.5mm
Product Height
4mm
Technical Docs (2)
Alternatives for ETQP4M2R2KVK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
