Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M330KVKCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel90Y9927RL
Cut Tape90Y9927
Product RangePCC-M0840M-LP Series
Your Part Number
439 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.150 |
| 25+ | $1.050 |
| 50+ | $0.959 |
| 100+ | $0.878 |
| 500+ | $0.751 |
| 1000+ | $0.658 |
| 2500+ | $0.645 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M330KVKCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel90Y9927RL
Cut Tape90Y9927
Product RangePCC-M0840M-LP Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.4A
Inductor Construction-
Saturation Current (Isat)5.6A
Product RangePCC-M0840M-LP Series
Power Inductor Case8.5mm x 8mm x 4mm
DC Resistance Max0.09306ohm
Inductance Tolerance± 20%
Product Length8.5mm
Product Width8mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Panasonic’s ETQP Series Metal Composite Type Power Choke Coils are suited for filter, step-down and step-up circuits for DC/DC converters. They are AEC-Q200 Compliant offering reliability when exposed to high temperatures along with a high resistance to vibration.
- Vibration Resistance of 10G ~ 30G (5Hz – 2kHz)
- Up to 40% Smaller
- Maximum Operating Temperature of 160°C
- Thermal Shock -40 ~+150°C
- Metal Composite Core with Magnetic Shielding
- Non-Hard Saturation
Technical Specifications
Inductance
33µH
Inductor Construction
-
Product Range
PCC-M0840M-LP Series
DC Resistance Max
0.09306ohm
Product Length
8.5mm
Product Height
4mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
5.6A
Power Inductor Case
8.5mm x 8mm x 4mm
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
