Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP6M100GACCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN3206
Product RangePCC-M1060ML Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $2.150 |
| 25+ | $2.000 |
| 50+ | $1.820 |
| 100+ | $1.650 |
| 500+ | $1.460 |
| 1000+ | $1.250 |
| 2500+ | $1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP6M100GACCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.11AN3206
Product RangePCC-M1060ML Series
Inductance10µH
RMS Current (Irms)9.6A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangePCC-M1060ML Series
Inductor Case / Package-
DC Resistance Max0.0209ohm
Inductance Tolerance± 20%
Product Length10.9mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PCC-M1060ML Series
DC Resistance Max
0.0209ohm
Product Length
10.9mm
Product Height
6mm
RMS Current (Irms)
9.6A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
