Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVPAA702WCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel47AC4940RL
Cut Tape47AC4940
Product RangeEVPAA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.800 | $1.80 |
| Total Price | $1.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.730 |
| 25+ | $1.640 |
| 50+ | $1.580 |
| 100+ | $1.550 |
| 250+ | $1.520 |
| 500+ | $1.490 |
| 1000+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPAA702WCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel47AC4940RL
Cut Tape47AC4940
Product RangeEVPAA Series
Technical Datasheet
Product RangeEVPAA Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force350gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)3.5mm x 2.9mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVPAA Series
Switch Mounting
Surface Mount
Actuating Force
350gf
Switch Dimensions (L x W)
3.5mm x 2.9mm
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
20mA at 15VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
