Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVPAFFG65Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.52W2453
Product RangeEVPAF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 8000+ | $0.498 |
Price for:Each (Supplied on Cut Tape)
Minimum: 8000
Multiple: 8000
$3,984.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVPAFFG65Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.52W2453
Product RangeEVPAF Series
Technical Datasheet
Switch TerminalsSolder
Product RangeEVPAF Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max20mA
Actuating Force163gf
Contact Voltage DC Nom15V
Operating Force1.6N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)3mm x 2.6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
163gf
Operating Force
1.6N
Switch Dimensions (L x W)
3mm x 2.6mm
Illumination
Non Illuminated
Product Range
EVPAF Series
Switch Mounting
Surface Mount
Contact Current Max
20mA
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
