Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQ-Q2U03W.Copy
Newark Part No.29AC6172
Product RangeEVQQ2 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2000+ | $0.281 |
| 5000+ | $0.260 |
| 10000+ | $0.226 |
| 20000+ | $0.207 |
| 30000+ | $0.190 |
| 50000+ | $0.170 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$562.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQ-Q2U03W.Copy
Newark Part No.29AC6172
Product RangeEVQQ2 Series
Technical Datasheet
Product RangeEVQQ2 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max20mA
Actuator StyleRound Button
Contact Voltage DC Nom15V
Actuating Force260gf
Operating Force2.6N
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)6.5mm x 6mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
EVQQ2 Series
Actuator Orientation
Top Actuated
Contact Current Max
20mA
Contact Voltage DC Nom
15V
Operating Force
2.6N
Switch Dimensions (L x W)
6.5mm x 6mm
Switch Terminals
Solder
Switch Mounting
Surface Mount
Actuator Style
Round Button
Actuating Force
260gf
Contact Rating
20mA at 15VDC
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for EVQ-Q2U03W.
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
