Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQP6PB35Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel83T2828RL
Cut Tape83T2828
Product RangeEVQP6 Series
Your Part Number
173 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.396 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.396 |
| 10+ | $0.349 |
| 100+ | $0.296 |
| 500+ | $0.261 |
| 5000+ | $0.249 |
| 10000+ | $0.244 |
| 25000+ | $0.239 |
| 50000+ | $0.234 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQP6PB35Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel83T2828RL
Cut Tape83T2828
Product RangeEVQP6 Series
Technical Datasheet
Product RangeEVQP6 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max20mA
Contact Voltage DC Nom15V
Actuating Force240gf
Contact Rating20mA at 15VDC
Operating Force2.4N
Switch Dimensions (L x W)4.1mm x 4.1mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
EVQP6 Series
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
15V
Contact Rating
20mA at 15VDC
Switch Dimensions (L x W)
4.1mm x 4.1mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
20mA
Actuating Force
240gf
Operating Force
2.4N
IP Rating
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
