Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQPSQ02KCopy
Newark Part No.83T2791
Product RangeEVQPS Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPSQ02KCopy
Newark Part No.83T2791
Product RangeEVQPS Series
Technical Datasheet
Switch TerminalsSolder
Product RangeEVQPS Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force220gf
Operating Force2.2N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.1mm x 6mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Voltage DC Nom
12V
Operating Force
2.2N
Switch Dimensions (L x W)
6.1mm x 6mm
IP Rating
-
SVHC
No SVHC (07-Jul-2017)
Product Range
EVQPS Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
220gf
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
