Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQPVG05KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.63W1899
Product RangeEVQPV Series
Your Part Number
1,925 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.511 |
| 25+ | $0.474 |
| 50+ | $0.459 |
| 100+ | $0.443 |
| 500+ | $0.385 |
| 1000+ | $0.373 |
| 2500+ | $0.337 |
Price for:Each
Minimum: 10
Multiple: 10
$5.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQPVG05KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.63W1899
Product RangeEVQPV Series
Technical Datasheet
Product RangeEVQPV Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force200gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.1mm x 6mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EVQPV Series
Switch Mounting
Through Hole
Actuating Force
200gf
Switch Dimensions (L x W)
6.1mm x 6mm
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Alternatives for EVQPVG05K
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
