Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEVQQ2W03WCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53W8284
Product RangeEVQQ2 Series
Your Part Number
89 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.285 |
| 10+ | $0.249 |
| 25+ | $0.235 |
| 50+ | $0.225 |
| 100+ | $0.214 |
| 250+ | $0.200 |
| 500+ | $0.190 |
| 1000+ | $0.181 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVQQ2W03WCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53W8284
Product RangeEVQQ2 Series
Technical Datasheet
Switch TerminalsSMD
Product RangeEVQQ2 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force260gf
Contact Rating20mA at 15VDC
Operating Force2.6N
Switch Dimensions (L x W)6.5mm x 6mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (12-Jan-2017)
Alternatives for EVQQ2W03W
4 Products Found
Product Overview
The EVQ-Q2W03W is a single-pole single-throw (SPST ) Tactile Switch with white push plate. This EVQQ series light touch switch features SMD reflow soldering terminals, over stroke travel and snap action/push-on switching operation.
- 100mΩ Maximum contact resistance
- 100MΩ at 100VDC Minimum insulation resistance
- 250VAC for 1 minute Dielectric strength
- 200000 cycles Operating life
Applications
Industrial, Automotive, Computers & Computer Peripherals
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
Switch Dimensions (L x W)
6.5mm x 6mm
IP Rating
-
SVHC
No SVHC (12-Jan-2017)
Product Range
EVQQ2 Series
Switch Mounting
Surface Mount
Actuating Force
260gf
Operating Force
2.6N
IP Rating
-
Illumination
Non Illuminated
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
