Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EVWADF001B14Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel25AK0577RL Cut Tape25AK0577 |
| Product Range | EVWAD Series |
| Your Part Number | |
| Technical Datasheet |
1,490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.480 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.430 |
| 25+ | $1.350 |
| 50+ | $1.300 |
| 100+ | $1.280 |
| 250+ | $1.260 |
| 500+ | $1.230 |
| 2500+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EVWADF001B14Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel25AK0577RL Cut Tape25AK0577 |
| Product Range | EVWAD Series |
| Technical Datasheet | |
| Supply Voltage DC Min | - |
| Supply Voltage DC Max | 5V |
| Sensor Housing | SMD |
| No. of Pins | 4 Pin |
| Output Current | - |
| Operating Magnetic Force Min | - |
| Product Range | EVWAD Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Supply Voltage DC Min | - |
|---|---|
| Sensor Housing | SMD |
| Output Current | - |
| Product Range | EVWAD Series |
| Supply Voltage DC Max | 5V |
|---|---|
| No. of Pins | 4 Pin |
| Operating Magnetic Force Min | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for EVWADF001B14
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
