Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEX-11BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.25H9037
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $119.450 |
| 5+ | $117.070 |
| 10+ | $114.670 |
| 25+ | $112.290 |
| 50+ | $109.890 |
| 100+ | $107.510 |
Price for:Each
Minimum: 1
Multiple: 1
$119.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEX-11BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.25H9037
Technical Datasheet
Sensing Range Max150mm
Sensor TypeUltra-Slim Photoelectric Sensors
Sensing Distance Max150mm
Sensing MethodThrough Beam
Sensor Output TypeNPN
Output TypeNPN Open Collector
Product Range-
Connection MethodCable
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source680nm Red LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EX-11B is an Ultra-slim Photoelectric Sensor with NPN open-collector transistor output. Thru-beam front sensing sensor with amplifier built-in is extraordinarily small and slim size. It provides output short-circuit protection. The orange LED lights up when the output is ON. The green LED lights up under stable light received condition or stable dark condition.
- Polyethylene terephthalate enclosure
- Polyarylate lens
- Red LED emitting element
- IP67 Protection rating (IEC)
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
150mm
Sensing Distance Max
150mm
Sensor Output Type
NPN
Product Range
-
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Light Source
680nm Red LED
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Sensor Type
Ultra-Slim Photoelectric Sensors
Sensing Method
Through Beam
Output Type
NPN Open Collector
Connection Method
Cable
Supply Voltage DC Max
24V
Supply Voltage Max
24VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
