Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEX-13EB-PNCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.34AK2242
Product RangeEX-10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.400 |
| 5+ | $102.310 |
| 10+ | $100.220 |
| 25+ | $98.130 |
| 50+ | $96.050 |
| 100+ | $93.960 |
Price for:Each
Minimum: 1
Multiple: 1
$104.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEX-13EB-PNCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.34AK2242
Product RangeEX-10 Series
Technical Datasheet
Sensing Range Max500mm
Sensor TypeUltra-Slim Photoelectric Sensors
Sensing Distance Max500mm
Sensing MethodThrough Beam
Sensor Output TypePNP
Output TypePNP Open Collector
Product RangeEX-10 Series
Connection MethodCable
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source680nm Red LED
Qualification-
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Range Max
500mm
Sensing Distance Max
500mm
Sensor Output Type
PNP
Product Range
EX-10 Series
Supply Voltage DC Min
12V
Supply Voltage Min
12VDC
Light Source
680nm Red LED
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Sensor Type
Ultra-Slim Photoelectric Sensors
Sensing Method
Through Beam
Output Type
PNP Open Collector
Connection Method
Cable
Supply Voltage DC Max
24V
Supply Voltage Max
24VDC
Qualification
-
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
