Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXB-24N330JX. Fixed Network Resistor, 33 ohm, 2 Resistors, 0404 [1010 Metric], Convex, ± 5%](https://mexico.newark.com/productimages/standard/en_US/5065856.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXB-24N330JX.Copy
Newark Part No.60AC9603
Product RangeEXB-24N Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10000+ | $0.023 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB-24N330JX.Copy
Newark Part No.60AC9603
Product RangeEXB-24N Series
Technical Datasheet
Resistance33ohm
Network Circuit Type-
No. of Resistors2Resistors
Resistor Case / Package0404 [1010 Metric]
Resistor TerminalsConvex
Voltage Rating50V
Resistance Tolerance± 5%
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/°C
Product RangeEXB-24N Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
33ohm
No. of Resistors
2Resistors
Resistor Terminals
Convex
Resistance Tolerance
± 5%
Temperature Coefficient
± 200ppm/°C
Qualification
AEC-Q200
Network Circuit Type
-
Resistor Case / Package
0404 [1010 Metric]
Voltage Rating
50V
Power Rating per Resistor
63mW
Product Range
EXB-24N Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
