Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXBD10C103JCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.18AR5005
Product RangeEXB-D Series
Your Part Number
4,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.240 |
| 2+ | $0.233 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXBD10C103JCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.18AR5005
Product RangeEXB-D Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeBussed
No. of Resistors8Resistors
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsSolder
Resistance Tolerance± 5%
Voltage Rating25V
Power Rating per Resistor50mW
Temperature Coefficient± 200ppm/K
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.635mm
Power Rating-
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
Product RangeEXB-D Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
10kohm
No. of Resistors
8Resistors
Resistor Terminals
Solder
Voltage Rating
25V
Temperature Coefficient
± 200ppm/K
Resistor Technology
Thick Film
Terminal Pitch
0.635mm
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Bussed
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
50mW
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1.6mm
Product Range
EXB-D Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
