Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXBN8V330JX Fixed Network Resistor, 33 ohm, Isolated, 4 Resistors, 0804 [2010 Metric], Concave, ± 5%](https://mexico.newark.com/productimages/standard/en_US/85AK4574-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXBN8V330JXCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel12AC1252
Cut Tape85AK4570
Product RangeEXB-N8V Series
Your Part Number
59,390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.148 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.148 |
| 10+ | $0.093 |
| 100+ | $0.063 |
| 1000+ | $0.040 |
| 5000+ | $0.033 |
| 10000+ | $0.030 |
| 25000+ | $0.029 |
| 50000+ | $0.028 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.031 |
| 20000+ | $0.027 |
| 30000+ | $0.022 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXBN8V330JXCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel12AC1252
Cut Tape85AK4570
Product RangeEXB-N8V Series
Technical Datasheet
Resistance33ohm
No. of Resistors4Resistors
Voltage Rating50V
Power Rating per Resistor31mW
Terminal Pitch0.5mm
Power Rating-
Product Length2mm
Product Width1mm
Product Height0.45mm
Product RangeEXB-N8V Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Panasonic EXBN8 series are isolated thick film chip resistor networks with concave termination. The Resistance range includes E24 decade values from 10 ohm to 1Mohm. These integrated discrete resistors can effectively reduce PCB space with high component reliability and are more efficient for pick and place application.
- EIA 0402 resistor array
- 4 resistors in 2.0mm × 1.0mm size with 8 terminals
- Power rating is 0.031W/element at 70°C
- ±5% tolerance
- Meets IEC 60115-9, JIS C 5201-9 and EIAJ RC-2129 standards
- Jumpers are also available
- Operating temperature range -55°C to 125°C
Technical Specifications
Resistance
33ohm
Voltage Rating
50V
Terminal Pitch
0.5mm
Product Length
2mm
Product Height
0.45mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
No. of Resistors
4Resistors
Power Rating per Resistor
31mW
Power Rating
-
Product Width
1mm
Product Range
EXB-N8V Series
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
