Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXBV4VR000V Zero Ohm Network Resistor, Jumper, 0603 [1608 Metric], Thick Film, Isolated, Concave, 2 Resistors](https://mexico.newark.com/productimages/standard/en_US/52W3572-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXBV4VR000VCopy
Newark Part No.52W3520
Product RangeEXB-V4V Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 25000+ | $0.056 |
Price for:Each (Supplied on Full Reel)
Minimum: 25000
Multiple: 25000
$1,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXBV4VR000VCopy
Newark Part No.52W3520
Product RangeEXB-V4V Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor TerminalsConcave
No. of Resistors2Resistors
Current Rating1A
Power Rating per Resistor63mW
Resistor MountingSurface Mount Device
Product RangeEXB-V4V Series
Product Length1.6mm
Product Width0.85mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Network Circuit Type
Isolated
No. of Resistors
2Resistors
Power Rating per Resistor
63mW
Product Range
EXB-V4V Series
Product Width
0.85mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Resistor Technology
Thick Film
Resistor Terminals
Concave
Current Rating
1A
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
