Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $59.960 |
| 25+ | $56.560 |
| 50+ | $55.630 |
| 100+ | $53.160 |
Price for:Each
Minimum: 10
Multiple: 10
$599.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EYG-S182307Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 73R5380 |
| Product Range | EYGx |
| Technical Datasheet | |
| Insulator Body Material | Pyrolytic Graphite Sheet |
| Thermal Conductivity | 950W/m.K |
| Breakdown Voltage Vbr | - |
| Thickness | 0.07mm |
| Volume Resistivity | - |
| Thermal Impedance | - |
| Dielectric Strength | - |
| Product Range | EYGx |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Insulator Body Material | Pyrolytic Graphite Sheet |
|---|---|
| Breakdown Voltage Vbr | - |
| Volume Resistivity | - |
| Dielectric Strength | - |
| SVHC | No SVHC (25-Jun-2025) |
| Thermal Conductivity | 950W/m.K |
|---|---|
| Thickness | 0.07mm |
| Thermal Impedance | - |
| Product Range | EYGx |
Technical Docs (1)
Alternatives for EYG-S182307
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
