Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $63.120 |
| 5+ | $60.350 |
| 10+ | $57.560 |
| 25+ | $54.870 |
| 50+ | $53.270 |
| 100+ | $51.920 |
| 250+ | $50.100 |
| 5000+ | $49.090 |
Price for:Each
Minimum: 1
Multiple: 1
$63.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEYGS182307Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.38AJ1698
Product RangeEYGx
Technical Datasheet
Insulator Body MaterialPyrolytic Graphite Sheet
Thermal Conductivity950W/m.K
Breakdown Voltage Vbr-
Thickness0.07mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product RangeEYGx
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Insulator Body Material
Pyrolytic Graphite Sheet
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
950W/m.K
Thickness
0.07mm
Thermal Impedance
-
Product Range
EYGx
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

