Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEZAEG1N50ACCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.57AK9568
Product RangeEZAEG-1N Series
Your Part Number
1,181 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.291 |
| 10+ | $0.180 |
| 100+ | $0.143 |
| 500+ | $0.133 |
| 1000+ | $0.128 |
| 2500+ | $0.122 |
| 10000+ | $0.108 |
| 25000+ | $0.104 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZAEG1N50ACCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.57AK9568
Product RangeEZAEG-1N Series
Technical Datasheet
Clamping Voltage Vc Max100V
Diode Case Style0201 [0603 Metric]
No. of Pins2Pins
Operating Voltage30V
Power Dissipation Pd-
Product RangeEZAEG-1N Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
100V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0201 [0603 Metric]
Operating Voltage
30V
Product Range
EZAEG-1N Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
