Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoFT-A11Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.92T1227
Your Part Number
5 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $194.730 |
| 5+ | $190.840 |
| 10+ | $186.940 |
| 25+ | $183.050 |
| 50+ | $179.150 |
Price for:Each
Minimum: 1
Multiple: 1
$194.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The FT-A11 is a Wide Beam Fiber Sensor senses a work piece with indefinite shape or position in the wide beam without missing. It can also be used to discriminate shape. The thru-beam type fiber sensor has 2m fiber cable length and R2mm bending radius. It is suitable for general purpose applications.
- Free-cut
- IP40 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
3.6m
Product Range
-
Fibre Optic Sensor Type
Thrubeam
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
