Print Page
2,875 In Stock
10,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 10+ | $3.480 |
| 25+ | $3.380 |
| 50+ | $3.280 |
| 100+ | $3.180 |
| 250+ | $3.090 |
| 500+ | $3.020 |
| 1000+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$3.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJW1FSN-DC12VCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.64K3155
Product RangeJW Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeJW Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance270ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (23-Jan-2024)
Product Overview
The JW1FSN-DC12V is a PCB mount compact Power Relay with DC coil. This JW-series power relay has 1 form-C Ag alloy contact. Miniature package with universal terminal footprint, high dielectric withstanding for transient protection 10000V surge in µs between coil and contact. Class E insulation and VDE, TÜV, SEMKO, SEV, FIMKO, TV-5 also approved.
- High capacity type
- Sealed construction
- 70% of nominal voltage
- 530mW Nominal operating power
Applications
Industrial, Robotics, Consumer Electronics
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Coil Voltage
12VDC
Product Range
JW Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
270ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for JW1FSN-DC12V
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

