Print Page
5,305 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 10+ | $2.500 |
| 25+ | $2.350 |
| 50+ | $2.300 |
| 100+ | $2.250 |
| 250+ | $2.240 |
| 500+ | $2.230 |
| 1000+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoJW2SN-DC12VCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.51F3944
Product RangeJW Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current5A
Product RangeJW Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance270ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (23-Jan-2024)
Product Overview
The JW2SN-DC12V is a Miniature Relay with universal terminal footprint. The high dielectric with standing for transient protection of 10000V surge in µs between coil and contacts and 70% of nominal voltage.
- Miniature Package with Universal Terminal Footprint
- DPDT Contact Configuration
- Sealed Construction
- Class B Coil Insulation Types Available
- Sockets are Available
Applications
Consumer Electronics, Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Coil Voltage
12VDC
Product Range
JW Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
270ohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for JW2SN-DC12V
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

