Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $701.380 |
| 5+ | $692.860 |
| 10+ | $683.760 |
| 25+ | $647.770 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$701.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Analog Inputs
16
No. of Digital Inputs
16
Meter Display Type
-
Product Range
-
No. of Analog Outputs
16
No. of Digital Outputs
16
IP / NEMA Rating
IP67
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
