Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoMDDHT5540B01Copy
Newark Part No.85X1117
Product RangeMINAS-A5B
Technical Datasheet
Power Rating1.5kW
No. of PhasesSingle Phase, Three Phase
Output Current Max50A
Output Current Max50A
Supply Frequency50Hz / 60Hz
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeMINAS-A5B
SVHCTo Be Advised
Technical Specifications
Power Rating
1.5kW
Output Current Max
50A
Supply Frequency
50Hz / 60Hz
Supply Voltage Max
240VAC
SVHC
To Be Advised
No. of Phases
Single Phase, Three Phase
Output Current Max
50A
Supply Voltage Min
200VAC
Product Range
MINAS-A5B
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

