Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $20.040 |
| 25+ | $18.810 |
| 50+ | $16.750 |
| 100+ | $15.710 |
| 250+ | $15.240 |
| 500+ | $14.300 |
Price for:Each
Minimum: 10
Multiple: 10
$200.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The SFS4-SFD is a 4-pole DIN-rail mounting Terminal Socket for SF series slim compact safety relays.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
10Pins
Voltage Rating
250VAC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
6A
Product Range
SF Series
Technical Docs (2)
Alternatives for SFS4-SFD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

