Print Page
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.670 |
| 10+ | $8.150 |
| 25+ | $7.780 |
| 50+ | $7.090 |
| 100+ | $6.920 |
| 250+ | $6.910 |
| 500+ | $6.770 |
| 1000+ | $6.630 |
Price for:Each
Minimum: 1
Multiple: 1
$8.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The ST-PS is a PC-board Terminal Socket for use with ST series relays.
Applications
Industrial
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
8Pins
Voltage Rating
-
SVHC
No SVHC (23-Jan-2024)
Socket Terminals
Solder
Current Rating
10A
Product Range
ST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

