Print Page
83 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.220 |
| 5+ | $11.710 |
| 10+ | $11.180 |
| 25+ | $9.660 |
| 50+ | $9.420 |
| 100+ | $9.200 |
| 250+ | $9.010 |
Price for:Each
Minimum: 1
Multiple: 1
$12.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoST2-DC12V-FCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.31M1489
Product RangeST Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current8A
Product RangeST Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance600ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ST2-DC12V-F is a polarized Power Relay with DC coil. This ST-series power relay has 2 form-A Au-flashed AgSnO₂ contacts. High contact pressure, low contact bounce and forced separation structure that radically improves resistance to contact welding. High breakdown voltage has been achieved, between contacts and coil of 3750Vrms. Surge breakdown voltage between coil and contact of 6000V and between open contact of 1200Vrms mean that these relays are suitable even for 250V power circuit control.
- Single side stable function
- Even with small form factor, sensitive enough for direct IC-driving
- High switching capability
- High breakdown voltage
- Automatic cleaning possible
- Easy to design PC board patterns
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
SVHC
No SVHC (23-Jan-2024)
Coil Voltage
12VDC
Product Range
ST Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
600ohm
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

