Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoT115A-SULFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71Y9523
Product RangeT-15 Series
Your Part Number
87 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.630 |
| 5+ | $16.670 |
| 10+ | $15.560 |
| 25+ | $14.490 |
| 50+ | $13.340 |
| 100+ | $12.550 |
| 250+ | $11.530 |
Price for:Each
Minimum: 1
Multiple: 1
$17.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoT115A-SULFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71Y9523
Product RangeT-15 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeT-15 Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom30V
SVHCLead (17-Jan-2023)
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
SPST
Product Range
T-15 Series
Contact Current Max
15A
Switch Terminals
Screw
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
