Print Page
1,765 In Stock
9 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $2.420 |
| 25+ | $2.310 |
| 50+ | $2.240 |
| 100+ | $2.070 |
| 250+ | $2.050 |
| 500+ | $2.040 |
| 1000+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoTQ2-3VCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.73K2455
Product RangeTQ Series
Technical Datasheet
Coil Voltage3VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeTQ Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialGold
Coil Resistance64.3ohm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TQ2-3V is a 2-pole 5mm Surface Mount Relay with 2 form-C contact configuration, TQ series. Standard PC board and self-clinching terminal. BBM type function. High sensitivity of 140mW (2 form C single side stable type). The use of gold-clad twin crossbar contacts ensures high contact reliability. High-efficiency magnetic circuits ensure low magnetic flux leakage. Because characteristics are little changed by proximity mounting, high-density mounting is possible.
- Single-side stable relay
- Suitable for SMD automatic insertion
- High density mounting possible
- Low thermal electromotive force
Applications
Industrial, Communications & Networking, Test & Measurement
Technical Specifications
Coil Voltage
3VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
64.3ohm
Contact Configuration
DPDT
Product Range
TQ Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Gold
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

