Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoTX2-1.5VCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.11C0384
Your Part Number
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 10+ | $3.310 |
| 25+ | $3.100 |
| 50+ | $3.010 |
| 100+ | $2.990 |
| 250+ | $2.950 |
| 500+ | $2.850 |
| 1000+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$3.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoTX2-1.5VCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.11C0384
Technical Datasheet
Coil Voltage1.5VDC
Contact Current2A
Contact Voltage VDC30V
Coil Resistance16ohm
SVHCTo Be Advised
Product Overview
The TX2-1.5V is a Signal Relay with 2-form-C Ag + Au clad contact. This TX-series relay has single side stable operating function and standard PC board terminal type. Sealed construction allows automatic washing.
- 2000V Breakdown voltage between contact and coil
- Compact size
- 140mW High sensitivity
- Outstanding surge resistance
- -40 to 85°C Ambient temperature range
Applications
Communications & Networking, Test & Measurement, Consumer Electronics, Imaging, Video & Vision, Medical
Technical Specifications
Coil Voltage
1.5VDC
Contact Voltage VDC
30V
SVHC
To Be Advised
Contact Current
2A
Coil Resistance
16ohm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
