Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoTXS2-24VCopy
Newark Part No.71Y9520
Product RangeTX-S Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 10+ | $5.080 |
| 25+ | $3.950 |
| 50+ | $3.770 |
| 100+ | $3.570 |
| 500+ | $3.430 |
| 1000+ | $3.300 |
Price for:Each
Minimum: 1
Multiple: 1
$5.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoTXS2-24VCopy
Newark Part No.71Y9520
Product RangeTX-S Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeTX-S Series
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance8.229kohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Coil Voltage
24VDC
Contact Current
1A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
8.229kohm
Contact Configuration
DPDT
Product Range
TX-S Series
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Silver
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for TXS2-24V
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
