Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoTXS2SS-3V-ZCopy
Newark Part No.09AK9447
Product RangeTX-S Series
Your Part Number
587 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.690 |
| 10+ | $5.360 |
| 25+ | $4.810 |
| 50+ | $4.590 |
| 100+ | $4.380 |
| 500+ | $3.930 |
Price for:Each
Minimum: 1
Multiple: 1
$5.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoTXS2SS-3V-ZCopy
Newark Part No.09AK9447
Product RangeTX-S Series
Technical Datasheet
Coil Voltage3VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeTX-S Series
Relay MountingSurface Mount
Coil TypeDC
Relay TerminalsGull Wing
Contact Voltage VAC-
Contact Voltage VDC-
Contact Material-
Coil Resistance180ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
3VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Contact Voltage VDC
-
Coil Resistance
180ohm
Contact Configuration
DPDT
Product Range
TX-S Series
Coil Type
DC
Contact Voltage VAC
-
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
