Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANAVISE |
|---|---|
| Manufacturer Part No | 301Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 75F017 |
| Also Known As | GTIN UPC EAN: 729315301014 |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $65.710 |
Price for:Each
Minimum: 1
Multiple: 1
$65.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANAVISE |
|---|---|
| Manufacturer Part No | 301Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 75F017 |
| Also Known As | GTIN UPC EAN: 729315301014 |
| Technical Datasheet | |
| Jaw Width | 63.5mm |
| Jaw Opening Max | 57.1mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
PanaVise vises and work holding tools have hundreds of uses limited only by your imagination! Each vise allows the head to “Tilt, Turn & Rotate” and position your work anywhere you want it.
- Easy-to-use single knob controls head movement through 3planes: 90° tilt, 360° turn & 360° rotation
- Jaws are 2.5” (63.5 mm) wide, 0.5” (12.6 mm) tall and open to 2.25” (57.1 mm)
- Nylon jaws offer excellent electrical insulation and gentle holding power
- Base features (109.5 mm) bolt circle countersunk for 3 (6.3 mm) flathead screws
- Overall height: 6.25” (171.4 mm)
Technical Specifications
| Jaw Width | 63.5mm |
|---|---|
| Product Range | - |
| Jaw Opening Max | 57.1mm |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
