Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.340 |
Price for:Each
Minimum: 1
Multiple: 1
$56.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 315 is a Circuit Board Holder created for working with circuit boards and fits all 300 series bases. Arms move independently and feature "V" shaped grooves. Notches positioned at the arms tips conveniently hold small parts.
- Ratcheted pivot holds board horizontally, vertically or any angle in between
- Helps to work quicker and smarter
- Hold circuit boards up to 12" (304.8mm) wide and up to 0.156" (4mm) thick
- Arms move independently and feature V shaped grooves
- Notches positioned at the arms tips conveniently hold small parts
- Ratcheted pivot holds board horizontally, vertically or any angle in between
- Shaft is 4.125" (104.8mm) long and 5/8" (15.9mm) in diameter
- Compatible with all 300 series Bases
- Height (bottom of shaft to tip of arms): 10.875" (276.2mm)
Applications
Maintenance & Repair
Technical Specifications
Jaw Width
-
Product Range
-
Jaw Opening Max
304.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate