Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PANAVISE |
|---|---|
| Manufacturer Part No | 333Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 75F028 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $127.040 |
Price for:Each
Minimum: 1
Multiple: 1
$127.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANAVISE |
|---|---|
| Manufacturer Part No | 333Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 75F028 |
| Technical Datasheet | |
| Assembly Type | PCB Holder - Assembly Station |
| External Height | 254mm |
| External Width | 304.8mm |
| SVHC | To Be Advised |
Product Overview
The 333 is a Rapid Assembly Circuit Board Holder features eight rotating adjustment positions at the head, six positive lock positions in the vertical plane and variable height adjustment. Hold circuit boards up to 254mm wide and up to 4mm thick. Arms move independently and features V shaped grooves. Notches positioned laterally near the arm's tips securely and conveniently hold small electronic parts.
Applications
Industrial
Technical Specifications
| Assembly Type | PCB Holder - Assembly Station |
|---|---|
| External Width | 304.8mm |
| External Height | 254mm |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
